| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-330-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-330-BN5 |
638-M44-330-BN5
| Heilind Number: | EDA638-M44-330-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-330-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our top-of-the-line Machined D-Sub Connectors. Designed for optimum performance, these connectors feature a receptacle gender with three rows for versatile connectivity. With a durable steel shell and nickel plating, they ensure reliability in any application. The 4-40 Threaded Insert, Board Spacer, and Boardlocks mount type offers secure installation, while the PC Tail termination method and gold contact plating guarantee excellent signal conductivity. With 44 positions available, these connectors cater to a wide range of connection needs. Operating smoothly in temperatures ranging from -55 to 125 °C, they are ideal for use in various environments. Upgrade your connection setup with these high-quality D-Sub Connectors.

