| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-330-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-330-BT1 |
638-M44-330-BT1
| Heilind Number: | EDA638-M44-330-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-330-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in various applications. These receptacles feature three rows of 44 gold-plated contacts, ensuring optimal signal transmission with a rated amperage of 5A. With a durable steel shell and tin plating, they offer robust protection against environmental factors. The through-hole mount type and PC tail termination method make installation easy and secure. Operating within a wide temperature range of -55 to 125°C, these connectors are suitable for use in demanding industrial environments. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.

