| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-330-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-330-BT2 |
638-M44-330-BT2
| Heilind Number: | EDA638-M44-330-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-330-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for seamless integration in a variety of applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable performance in demanding environments. Featuring three rows and 44 positions, they offer ample connectivity options. The 4-40 threaded insert and PC tail termination method make installation easy and secure. Operating efficiently in temperatures ranging from -55 to 125 °C, these connectors are the perfect choice for industrial and commercial systems. Trust in our high-quality connectors for your connectivity needs.

