| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-330-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-330-BT3 |
638-M44-330-BT3
| Heilind Number: | EDA638-M44-330-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-330-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these connectors feature a receptacle gender with three rows for efficient data transmission. With a 4-40 Threaded Insert and Board Spacer mount type, installation is seamless. The PC Tail termination method ensures secure connections, while gold contact plating guarantees reliable conductivity. The steel shell material and tin plating offer durability, making these connectors ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Elevate your connectivity experience with these high-quality connectors.

