| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN1 |
638-M44-332-BN1
| Heilind Number: | EDA638-M44-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows and a total of 44 positions, ensuring seamless data transfer. With a durable steel shell and nickel plating, they guarantee reliability in any environment. The gold-plated contacts offer optimal conductivity, while the solder cup termination method simplifies installation. Operating in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial use. Upgrade your connections with precision-engineered D-Sub technology.

