| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN2 |
638-M44-332-BN2
| Heilind Number: | EDA638-M44-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in industrial settings. With a robust steel shell and gold-plated contacts, these receptacles ensure secure and efficient data transmission. Featuring three rows and 44 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount type and solder cup termination method guarantee easy installation and durable connections. Operating smoothly in a wide temperature range from -55 to 125°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our high-quality D-Sub Connectors.

