| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN3 |
638-M44-332-BN3
| Heilind Number: | EDA638-M44-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. With a durable steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring 44 positions across 3 rows, they offer ample connectivity options. The 4-40 Threaded Insert and Board Spacer mount type, combined with a solder cup termination method, guarantee secure and efficient installation. With a wide operating temperature range of -55 to 125°C, these connectors are suited for industrial and commercial applications where reliability is paramount. Trust in our high-quality connectors to deliver seamless connectivity in your projects.

