| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN4 |
638-M44-332-BN4
| Heilind Number: | EDA638-M44-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for reliable performance in various electronic applications. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors offer a secure 4-40 threaded insert, board spacer, or standoff mount type. With a solder cup termination method and gold contact plating, they ensure optimal conductivity and durability. The nickel-plated steel shell and 44 positions guarantee robust construction, while the wide operating temperature range of -55 to 125°C ensures suitability for diverse environments. Upgrade your setup with these high-quality connectors, perfect for demanding industrial or commercial use.

