| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN5 |
638-M44-332-BN5
| Heilind Number: | EDA638-M44-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Machined D-Sub Connectors. Engineered for superior durability and reliability, these connectors feature a sleek receptacle design with three rows of 44 gold-plated contacts, ideal for transferring data and power with precision. With a robust steel shell and nickel plating, they ensure secure mounting and efficient signal transmission in a wide temperature range from -55 to 125°C. Solder cup termination and 4-40 threaded insert, board spacer, and boardlock mounting options make installation a breeze. Elevate your connectivity solutions with these premium D-Sub Connectors.

