| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BN6 |
638-M44-332-BN6
| Heilind Number: | EDA638-M44-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for reliable and high-performance connectivity in a variety of applications. With a robust steel shell and nickel plating, these connectors ensure durability and efficient signal transmission. Featuring 44 gold-plated contacts, they guarantee optimal conductivity, while the solder cup termination method offers easy installation. Boasting a 3-row configuration and a 4-40 threaded insert mount type with board spacers and standoffs, they provide secure attachment to your PCB. Operating seamlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and harsh environment use. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

