| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BT2 |
638-M44-332-BT2
| Heilind Number: | EDA638-M44-332-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these receptacles boast three rows of 44 gold-plated contacts, ensuring reliable signal transmission in any application. With a durable steel shell and tin plating, they offer robust protection and longevity, even in harsh environments. Featuring a solder cup termination method and 4-40 threaded insert mount type, installation is convenient and secure. Operating seamlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for industrial and commercial use. Upgrade your setup with these high-quality components and experience seamless connectivity like never before.

