| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-332-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-332-BT5 |
638-M44-332-BT5
| Heilind Number: | EDA638-M44-332-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-332-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in high-amperage applications. Featuring a receptacle gender and three rows for efficient organization, these connectors are equipped with a 4-40 Threaded Insert, Board Spacer, and Boardlocks for secure mounting. The termination method of Solder Cup ensures reliable connections, while Gold contact plating and Tin shell plating guarantee lasting durability. With 44 positions and a steel shell construction, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

