| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-630-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-630-BN1 |
638-M44-630-BN1
| Heilind Number: | EDA638-M44-630-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-630-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature gold-plated contacts for optimal signal transmission. With a rugged steel shell and nickel plating, they ensure durability in demanding environments. Offering 44 positions across three rows, they provide ample connectivity options. Designed for through-hole mounting with a PC tail termination method, they guarantee secure and stable connections. Operating efficiently in a wide temperature range from -55 to 125°C, they are ideal for industrial applications. Elevate your electronic projects with these premium connectors, delivering unmatched quality and performance.

