| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-630-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-630-BN2 |
638-M44-630-BN2
| Heilind Number: | EDA638-M44-630-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-630-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, a reliable solution for high-performance applications. Featuring a robust steel shell with nickel plating, these connectors ensure durability and longevity. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. The gold contact plating guarantees excellent conductivity, while the 44-position layout accommodates multiple connections. Operating effortlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding environments. Upgrade your setup with these top-quality connectors and experience uncompromised performance.

