| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-630-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-630-BN3 |
638-M44-630-BN3
| Heilind Number: | EDA638-M44-630-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-630-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in industrial and commercial applications. With a sturdy steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission in demanding environments. Featuring three rows with a total of 44 positions, they offer ample connectivity options for your projects. The 4-40 threaded insert and board spacer mount type, along with PC tail termination, facilitate easy and secure installation. Nickel plating on the shell enhances durability, while the wide operating temperature range of -55 to 125°C ensures suitability for various operating conditions. Trust in the quality and efficiency of our D-Sub Connectors for seamless connectivity solutions.

