| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-630-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-630-BT5 |
638-M44-630-BT5
| Heilind Number: | EDA638-M44-630-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-630-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles boast a 5A amperage rating, ensuring reliable power delivery. With three rows and 44 positions, they offer ample connection options. Featuring a durable steel shell and gold-plated contacts, they guarantee long-lasting, high-quality performance. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, simplify installation. Tin shell plating adds to their robustness, while operating flawlessly in a wide temperature range from -55 to 125°C. Perfect for demanding environments, these connectors are a must-have for your electronic projects.

