| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-630-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-630-BT6 |
638-M44-630-BT6
| Heilind Number: | EDA638-M44-630-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-630-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in electronic systems. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission in industrial environments. Featuring three rows of 44 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert, board spacer, and standoff mounting options provide flexibility in installation. With a 5A amperage rating and a wide operating temperature range of -55 to 125 °C, these connectors are built to withstand demanding conditions. Upgrade your system with these high-quality D-Sub connectors for seamless and efficient data transfer.

