| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BN1 |
638-M44-632-BN1
| Heilind Number: | EDA638-M44-632-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for reliable connectivity in demanding environments. These receptacles feature three rows of 44 gold-plated contact positions, ensuring a secure and low-resistance connection. With a nickel-plated steel shell, they offer durability and robust performance. The through-hole mount type with a solder cup termination method makes installation easy and efficient. Operating at temperatures ranging from -55 to 125 °C, these connectors are suitable for a wide range of applications. Trust in the quality and performance of our D-Sub Connectors for your connectivity needs.

