| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BN2 |
638-M44-632-BN2
| Heilind Number: | EDA638-M44-632-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for optimal performance in various electronic applications. With a rugged steel shell and gold-plated contacts, these connectors ensure reliable conductivity and durability. Featuring 44 positions spread across three rows, they offer ample connectivity options. The receptacle design and 4-40 Threaded Insert mount type make installation a breeze, while the Solder Cup termination method guarantees secure connections. Nickel plating on the shell adds an extra layer of protection, perfect for industrial environments. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are a dependable choice for demanding tasks. Upgrade your connectivity solutions with this essential component.

