| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BN3 |
638-M44-632-BN3
| Heilind Number: | EDA638-M44-632-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors, engineered for optimal performance in demanding environments. These receptacles feature three rows of 44 gold-plated contacts, ensuring reliable signal transmission with a current rating of 5A. The 4-40 threaded insert and board spacer mount type offers secure installation, while the solder cup termination method simplifies assembly. Constructed with a nickel-plated steel shell, these connectors are built to withstand extreme temperatures ranging from -55 to 125°C. Upgrade your electronic systems with these high-quality components that deliver durability and efficiency.

