| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BN4 |
638-M44-632-BN4
| Heilind Number: | EDA638-M44-632-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our cutting-edge Machined D-Sub Connectors. Designed for high performance, these receptacles feature three rows of 44 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, they guarantee long-lasting durability in a wide temperature range from -55 to 125 °C. The 4-40 Threaded Insert mount type, alongside solder cup termination, offers secure and efficient installation on your board. Ideal for industrial and commercial applications, these connectors deliver exceptional quality and functionality. Stay ahead in the connectivity game with these essential components.

