| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BN6 |
638-M44-632-BN6
| Heilind Number: | EDA638-M44-632-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Engineered for optimal performance, these receptacles feature three rows for efficient data transmission. With a durable steel shell and nickel plating, they ensure long-lasting reliability even in harsh environments. The 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks offer versatile mounting options, while the solder cup termination method guarantees secure connections. Gold contact plating further enhances conductivity, making these connectors ideal for high-speed applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, they are a dependable choice for your connectivity needs. Upgrade your setup today with these premium D-Sub Connectors.

