| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BT1 |
638-M44-632-BT1
| Heilind Number: | EDA638-M44-632-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows of 44 positions, perfect for high-density applications. With a maximum amperage of 5 A, they ensure reliable power transmission. The Through Hole (.120") mount type and Solder Cup termination method guarantee secure and stable installation. Constructed with durable steel shells plated with tin for robustness, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. The gold-plated contacts ensure excellent conductivity, making them ideal for industrial and commercial use. Upgrade your D-Sub and D-Ribbon connections with these high-quality connectors.

