| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BT2 |
638-M44-632-BT2
| Heilind Number: | EDA638-M44-632-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and 44 positions, ensuring seamless data transfer. With a durable steel shell and gold-plated contacts, they guarantee reliability in any application. The 4-40 Threaded Insert mount type and Solder Cup termination method make installation a breeze, while the wide operating temperature range of -55 to 125 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with these high-quality connectors.

