| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BT3 |
638-M44-632-BT3
| Heilind Number: | EDA638-M44-632-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a robust steel shell plated with tin for durability, these receptacles offer reliable contact points with gold-plated solder cups. With three rows and forty-four positions, they provide ample connectivity options, perfect for demanding environments. The 4-40 threaded insert and board spacer mount type ensure secure attachment, while their 5A amperage rating guarantees efficient power transmission. Operating effortlessly in extreme temperatures ranging from -55 to 125°C, these connectors are a dependable choice for your connectivity needs. Elevate your electronic assemblies with the precision and quality of our D-Sub connectors.

