| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BT5 |
638-M44-632-BT5
| Heilind Number: | EDA638-M44-632-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a receptacle gender, three rows, and a secure 4-40 Threaded Insert mount type with Board Spacer and Boardlocks, these connectors ensure a stable and reliable connection. With a termination method of Solder Cup and contact plating in Gold, they offer superior conductivity. The Tin shell plating and durable steel shell material guarantee longevity, even in harsh conditions. With 44 positions and an operating temperature range of -55 to 125 °C, these connectors are perfect for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.

