| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M44-632-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 44 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M44-632-BT6 |
638-M44-632-BT6
| Heilind Number: | EDA638-M44-632-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M44-632-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 44 machined socket type contacts that have 30µ" gold plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our precision-engineered Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and a rugged steel shell, ensuring durability in demanding environments. With a 4-40 Threaded Insert mount type and options for Board Spacer, Standoff, and Boardlocks, installation is seamless. The termination method via Solder Cup guarantees secure connections, while gold-plated contacts and tin-plated shells ensure reliable signal transmission. With 44 positions and a 5A amperage rating, these connectors are ideal for high-density applications. Operating flawlessly in temperatures ranging from -55 to 125°C, they are a dependable choice for your connectivity needs.

