| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-230-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-230-BN4 |
638-M62-230-BN4
| Heilind Number: | EDA638-M62-230-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-230-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge Machined D-Sub Connectors. Engineered for top performance, these receptacles feature three rows and 62 positions, ensuring efficient data transmission. With a durable steel shell and gold flash contact plating, they guarantee long-lasting reliability in any operating environment. The 4-40 Threaded Insert mount type, along with PC Tail termination method, offers seamless integration onto your board. Perfect for demanding applications, these connectors operate flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with these high-quality connectors and experience enhanced connectivity like never before.

