| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-230-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-230-BN6 |
638-M62-230-BN6
| Heilind Number: | EDA638-M62-230-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-230-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Discover the perfect solution for seamless connectivity with our Machined D-Sub Connectors. Designed for efficiency and durability, these connectors ensure reliable performance in a variety of applications. With a gender of receptacle and three rows for enhanced functionality, they are ideal for high-density installations. Featuring a 4-40 Threaded Insert, Board Spacer, Standoff, and Boardlocks for easy mounting, these connectors offer versatility in assembly. The PC Tail termination method and Gold Flash contact plating guarantee excellent conductivity, while the Nickel shell plating and steel shell material provide robust protection. With 62 positions and an operating temperature range of -55 to 125°C, these connectors are a must-have in any industrial setting. Upgrade your connectivity experience with our premium D-Sub Connectors.

