| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-230-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-230-BT1 |
638-M62-230-BT1
| Heilind Number: | EDA638-M62-230-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-230-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, the perfect solution for high-performance connectivity. Designed for reliability and durability, these connectors feature a receptacle gender with three rows of 62 positions each, accommodating a wide range of applications. With a 5A amperage rating, they ensure efficient power transmission. The Through Hole mount type with PC Tail termination method offers easy and secure installation. Contact plating in Gold Flash guarantees exceptional conductivity, while the shell plating in Tin provides corrosion resistance. Crafted from robust steel, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in our connectors for seamless and dependable connectivity in your projects.

