| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-230-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-230-BT4 |
638-M62-230-BT4
| Heilind Number: | EDA638-M62-230-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-230-BT4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 62 positions, ensuring seamless data transmission. With a rugged steel shell and reliable PC tail termination method, they guarantee durability and stability in any environment. Gold flash contact plating and tin shell plating enhance conductivity while withstanding extreme temperatures from -55 to 125 °C. Whether you're assembling circuit boards or industrial equipment, these connectors provide a secure and efficient solution for your connectivity needs.

