| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BN2 |
638-M62-232-BN2
| Heilind Number: | EDA638-M62-232-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for optimal functionality, these receptacles feature a durable steel shell with nickel plating, ensuring reliable performance in various environments. With 62 positions and three rows, they offer ample connectivity options. The 4-40 Threaded Insert mount type allows for secure installation, while the solder cup termination method ensures easy and efficient assembly. Gold flash contact plating guarantees excellent conductivity, making these connectors ideal for high-speed data transmission. Operating seamlessly in temperatures ranging from -55 to 125°C, they are suitable for a wide range of applications. Upgrade your connection solutions with these premium D-Sub Connectors.

