| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BN3 |
638-M62-232-BN3
| Heilind Number: | EDA638-M62-232-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles boast a durable steel shell with nickel plating for optimal conductivity. With 62 gold flash contacts, they ensure reliable signal transmission in even the most demanding environments. Featuring a 4-40 threaded insert and board spacer mount type, installation is a breeze. The solder cup termination method guarantees secure connections, while the -55 to 125 °C operating temperature range makes them suitable for a wide range of industrial settings. Trust in the quality and precision of these connectors for seamless data transfer.

