| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BN5 |
638-M62-232-BN5
| Heilind Number: | EDA638-M62-232-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. These receptacles feature three rows of 62 positions, ensuring ample connectivity options. Built with durability in mind, the steel shell with nickel plating guarantees long-lasting performance even in harsh environments. The 4-40 threaded insert and board spacer mount type, along with boardlocks, provide secure attachment. With a solder cup termination method and gold flash contact plating, you can count on reliable signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are ideal for a wide range of industrial and commercial settings. Upgrade your system with our premium D-Sub Connectors and experience seamless connectivity like never before.

