| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BN6 |
638-M62-232-BN6
| Heilind Number: | EDA638-M62-232-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for high-performance connectivity in demanding environments. With a robust steel shell and nickel plating, these connectors ensure durability and reliability. Featuring 62 gold flash contact positions, each connector guarantees secure and efficient signal transmission. Designed for versatility, they offer a 4-40 threaded insert, board spacer, standoff, and boardlocks for easy installation. Solder cup termination method allows for seamless integration. Rated for an operating temperature range of -55 to 125 °C, they are ideal for a wide range of applications. Trust in the quality and precision of our D-Sub Connectors for your connectivity needs.

