| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BT1 |
638-M62-232-BT1
| Heilind Number: | EDA638-M62-232-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BT1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Machined D-Sub Connectors. Designed for reliable power and signal transmission, these receptacles boast a robust construction and impeccable craftsmanship. Featuring three rows and 62 positions, they provide ample connectivity options for your applications. With a through-hole mount type and solder cup termination method, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the tin shell plating offers durability. Crafted from steel, these connectors are built to last, even in challenging environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, they are suitable for diverse industrial needs. Upgrade your connectivity solutions with these premium D-Sub Connectors.

