| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BT2 |
638-M62-232-BT2
| Heilind Number: | EDA638-M62-232-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BT2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in demanding environments. Featuring a receptacle gender and three rows for efficient signal transmission, these connectors offer a secure 4-40 Threaded Insert mount type for easy installation. With a solder cup termination method and gold flash contact plating, they ensure reliable conductivity. The steel shell material with tin plating guarantees durability, while the 62 positions cater to versatile connectivity needs. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are a must-have in any industrial or commercial setup. Trust in their quality to streamline your data and power connections effectively.

