| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BT3 |
638-M62-232-BT3
| Heilind Number: | EDA638-M62-232-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BT3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance connectivity with our Machined D-Sub Connectors, meticulously crafted for optimal performance. These receptacles feature three rows of 62 positions, ensuring versatile and efficient connections. With a rugged steel shell and reliable gold flash contact plating, they guarantee durability and signal integrity, even in harsh environments. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, facilitate secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are ideal for diverse industrial applications. Trust in our high-quality components to streamline your connectivity solutions.

