| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BT5 |
638-M62-232-BT5
| Heilind Number: | EDA638-M62-232-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BT5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Machined D-Sub Connectors. Designed for precision and reliability, these connectors feature a receptacle gender and three rows for seamless integration. With a 4-40 Threaded Insert, Board Spacer, and Boardlocks for secure mounting, they ensure stability in any application. The termination method of Solder Cup guarantees efficient connectivity, while Gold Flash contact plating and Tin shell plating optimize signal transmission. Offering a generous 62 positions, these connectors are constructed from durable steel, suitable for a wide range of environments. With an operating temperature range of -55 to 125 °C, they provide consistent performance even in extreme conditions. Upgrade your connectivity solutions with these essential components.

