| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-232-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-232-BT6 |
638-M62-232-BT6
| Heilind Number: | EDA638-M62-232-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-232-BT6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have gold flash plating with solder cup tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Designed for optimal performance, these receptacles offer a robust amperage of 5A, making them ideal for high-power applications. With three rows and 62 positions, they provide ample versatility for your connectivity needs. The 4-40 threaded insert, board spacer, standoff, and boardlocks ensure secure mounting, while the solder cup termination method guarantees reliable connections. Featuring gold flash contact plating and tin shell plating on a durable steel shell, these connectors are built to last in even the harshest environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with these essential components.

