| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-330-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-330-BN1 |
638-M62-330-BN1
| Heilind Number: | EDA638-M62-330-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-330-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, a crucial component for high-performance electronic systems. Designed for durability and precision, these connectors feature 62 gold-plated contacts housed in a rugged steel shell with nickel plating. With a 5A amperage rating, they ensure reliable power transmission, ideal for demanding applications. The receptacle gender and three-row configuration offer versatile connectivity options, while the through-hole mount and PC tail termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, these connectors are built to withstand harsh environments. Elevate your connectivity solutions with these top-of-the-line D-Sub Connectors.

