| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-330-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-330-BN3 |
638-M62-330-BN3
| Heilind Number: | EDA638-M62-330-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-330-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously crafted Machined D-Sub Connectors. Engineered for optimal performance, these receptacles are designed to handle an amperage of 5A, making them suitable for various applications. With three rows of 62 gold-plated positions, they ensure secure and reliable connections. Featuring a durable steel shell with nickel plating, these connectors are built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. The 4-40 threaded insert and board spacer mount type, along with PC tail termination method, provide easy installation on your PCB. Elevate your connectivity solutions with these high-quality D-Sub connectors.

