| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-330-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-330-BN4 |
638-M62-330-BN4
| Heilind Number: | EDA638-M62-330-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-330-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in a variety of applications. Featuring 62 positions spread across three rows, these receptacle connectors offer reliable data transmission with a current rating of 5 A. With a durable steel shell and gold-plated contacts, they ensure longevity and signal integrity even in harsh environments. The 4-40 threaded insert and board spacer/standoff mount type allows for easy installation, while the PC tail termination method simplifies PCB integration. Nickel plating on the shell provides corrosion resistance, making these connectors suitable for a wide range of operating temperatures from -55 to 125 °C. Upgrade your connectivity solutions with these high-quality connectors.

