| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-330-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-330-BN5 |
638-M62-330-BN5
| Heilind Number: | EDA638-M62-330-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-330-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with P.C.B tail length of 5.90mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Machined D-Sub Connectors. Designed for optimal performance, these receptacles feature three rows and 62 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, they guarantee long-lasting reliability in diverse operating environments. The 4-40 Threaded Insert, Board Spacer, and Boardlocks offer versatile mounting options, while the PC Tail termination method and gold contact plating ensure efficient signal transfer. Rated for a wide temperature range from -55 to 125 °C, these connectors are ideal for industrial and commercial applications. Elevate your connectivity solutions with this essential component.

