| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN1 |
638-M62-332-BN1
| Heilind Number: | EDA638-M62-332-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN1 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Machined D-Sub Connectors. Designed for high-performance applications, these receptacles feature three rows of 62 gold-plated contacts, ensuring reliable data transmission. With a durable steel shell and nickel plating, they offer robust protection against environmental factors. The through-hole mount type with solder cup termination method guarantees secure and stable installation. Operating in a wide temperature range from -55 to 125 °C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.

