| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN2 |
638-M62-332-BN2
| Heilind Number: | EDA638-M62-332-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN2 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for high-performance connectivity in demanding environments. With a rugged steel shell and gold-plated contacts, these receptacles ensure reliable signal transmission. Featuring three rows and 62 positions, they offer ample connectivity options for your applications. The 4-40 threaded insert mount and solder cup termination method provide secure and efficient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, these connectors are ideal for industrial and commercial use. Trust in the quality and durability of our D-Sub connectors for your connectivity needs.

