| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN3 |
638-M62-332-BN3
| Heilind Number: | EDA638-M62-332-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN3 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts and has a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for optimal performance in electronic applications. These receptacles feature three rows of 62 positions, ensuring ample connectivity options. With a sturdy steel shell and nickel plating, they offer durability and reliability in any environment. The 4-40 threaded insert and board spacer mount type, along with solder cup termination, make installation a breeze. Gold contact plating guarantees excellent conductivity, while the wide operating temperature range of -55 to 125 °C ensures stability in varying conditions. Upgrade your connections with these high-quality D-Sub Connectors.

