| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN4 |
638-M62-332-BN4
| Heilind Number: | EDA638-M62-332-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN4 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Machined D-Sub Connectors, designed for high-performance applications. Featuring a rugged steel shell with nickel plating, these receptacles ensure durability and reliable signal transmission. With three rows and 62 positions, they offer ample connectivity options. The 4-40 threaded insert, board spacer, and standoff mount type allows for secure installation. Solder cup termination with gold contact plating guarantees excellent conductivity. Operating in a wide temperature range from -55 to 125°C, these connectors are suitable for various environments. Perfect for demanding industrial and commercial settings, they meet stringent performance requirements with ease. Upgrade your connectivity solutions with these professional-grade D-Sub Connectors.

