| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN5 |
638-M62-332-BN5
| Heilind Number: | EDA638-M62-332-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN5 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, meticulously crafted for superior performance in your electronic connections. With a high amperage rating of 5A, these receptacles feature three rows for efficient signal transmission. Designed for secure mounting with 4-40 Threaded Inserts, Board Spacers, and Boardlocks, they ensure stability on your board. The termination method of Solder Cups guarantees a reliable connection, while the Gold contact plating and Nickel shell plating offer durability and optimal conductivity. With 62 positions available, these connectors are ideal for complex applications. Crafted from steel, they can withstand extreme temperatures ranging from -55 to 125 °C, making them suitable for diverse environments. Upgrade your connectivity with these essential components.

