| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 638-M62-332-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Board Spacer, Standoff, Boardlocks |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA638-M62-332-BN6 |
638-M62-332-BN6
| Heilind Number: | EDA638-M62-332-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 638-M62-332-BN6 |
| ECAD Model: |
Description:
638M Series vertical D-Sub receptacle connector with 62 machined socket type contacts that have 15µ" gold plating with solder cup tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has 4 prong boardlocks, threaded standoffs and a board spacer.
More >>Specifications
Detailed Description
Introducing our Machined D-Sub Connectors, designed for reliable connectivity in demanding environments. With a high amperage rating of 5A, these receptacles feature three rows of 62 gold-plated contacts, ensuring efficient signal transmission. The rugged steel shell with nickel plating offers durability, while the 4-40 threaded insert and various mounting options provide secure attachment to the board. Termination is made easy with solder cup contacts, ideal for industrial applications. Operating in a wide temperature range from -55 to 125 °C, these connectors are suitable for use in extreme conditions. Elevate your connectivity solutions with our premium D-Sub Connectors.

